

C2012JB1E105M085AC | |
---|---|
DigiKey Part Number | 445-11460-2-ND - Tape & Reel (TR) 445-11460-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012JB1E105M085AC |
Description | CAP CER 1UF 25V JB 0805 |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012JB1E105M085AC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |