

C2012X5R0J685M085AB | |
|---|---|
DigiKey Part Number | 445-14361-2-ND - Tape & Reel (TR) 445-14361-1-ND - Cut Tape (CT) 445-14361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R0J685M085AB |
Description | CAP CER 6.8UF 6.3V X5R 0805 |
Customer Reference | |
Detailed Description | 6.8 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R0J685M085AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.57000 | $0.57 |
| 10 | $0.33300 | $3.33 |
| 50 | $0.24300 | $12.15 |
| 100 | $0.21530 | $21.53 |
| 500 | $0.16876 | $84.38 |
| 1,000 | $0.15439 | $154.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.13554 | $542.16 |
| 8,000 | $0.12739 | $1,019.12 |
| 12,000 | $0.12331 | $1,479.72 |
| 20,000 | $0.11878 | $2,375.60 |
| 28,000 | $0.11614 | $3,251.92 |
| 40,000 | $0.11360 | $4,544.00 |
| 48,000 | $0.11239 | $5,394.72 |
| 96,000 | $0.10833 | $10,399.68 |
| 100,000 | $0.10812 | $10,812.00 |
| Unit Price without GST: | $0.57000 |
|---|---|
| Unit Price with GST: | $0.65550 |

