

C2012X5R2A473K125AA | |
---|---|
DigiKey Part Number | 445-14439-2-ND - Tape & Reel (TR) 445-14439-1-ND - Cut Tape (CT) 445-14439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R2A473K125AA |
Description | CAP CER 0.047UF 100V X5R 0805 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R2A473K125AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.29000 | $0.29 |
10 | $0.16600 | $1.66 |
50 | $0.11640 | $5.82 |
100 | $0.10140 | $10.14 |
500 | $0.08168 | $40.84 |
1,000 | $0.06872 | $68.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.06005 | $120.10 |
4,000 | $0.05548 | $221.92 |
6,000 | $0.05223 | $313.38 |
10,000 | $0.04897 | $489.70 |
14,000 | $0.04683 | $655.62 |
20,000 | $0.04663 | $932.60 |
24,000 | $0.04462 | $1,070.88 |
48,000 | $0.04430 | $2,126.40 |
50,000 | $0.04428 | $2,214.00 |
Unit Price without GST: | $0.29000 |
---|---|
Unit Price with GST: | $0.33350 |