C2012X7R1E104K/10 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK Corporation
In Stock: 776,935
Unit Price: $0.29000
Datasheet

Upgrade


TDK Corporation
In Stock: 90,649
Unit Price: $0.28000

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Walsin Technology Corporation
In Stock: 53,073
Unit Price: $0.18000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.88089
Datasheet

Direct


KEMET
In Stock: 26,585
Unit Price: $0.20000
Datasheet

Direct


KEMET
In Stock: 647,340
Unit Price: $0.20000
Datasheet

Direct


YAGEO
In Stock: 120,103
Unit Price: $0.20000
Datasheet

Direct


KYOCERA AVX
In Stock: 61,791
Unit Price: $0.18000
Datasheet

Direct


KYOCERA AVX
In Stock: 325,654
Unit Price: $0.15000
Datasheet

Direct


Vishay Vitramon
In Stock: 20,039
Unit Price: $0.33000
Datasheet
0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)

C2012X7R1E104K/10

DigiKey Part Number
C2012X7R1E104K/10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2012X7R1E104K/10
Description
CAP CER 0.1UF 25V X7R 0805
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1E104K/10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types