

C2012X8R1H224M125AB | |
|---|---|
DigiKey Part Number | 445-14590-2-ND - Tape & Reel (TR) 445-14590-1-ND - Cut Tape (CT) 445-14590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X8R1H224M125AB |
Description | CAP CER 0.22UF 50V X8R 0805 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
EDA/CAD Models | C2012X8R1H224M125AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.57000 | $0.57 |
| 10 | $0.34000 | $3.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.14544 | $290.88 |
| Unit Price without GST: | $0.57000 |
|---|---|
| Unit Price with GST: | $0.65550 |

