

C3216C0G2E103K115AA | |
|---|---|
DigiKey Part Number | 445-15418-2-ND - Tape & Reel (TR) 445-15418-1-ND - Cut Tape (CT) 445-15418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2E103K115AA |
Description | CAP CER 10000PF 250V C0G 1206 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2E103K115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.43800 | $4.38 |
| 50 | $0.32420 | $16.21 |
| 100 | $0.28910 | $28.91 |
| 500 | $0.23012 | $115.06 |
| 1,000 | $0.21190 | $211.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.20085 | $401.70 |
| 4,000 | $0.18827 | $753.08 |
| 6,000 | $0.18197 | $1,091.82 |
| 10,000 | $0.17499 | $1,749.90 |
| 14,000 | $0.17091 | $2,392.74 |
| 20,000 | $0.16698 | $3,339.60 |
| 24,000 | $0.16512 | $3,962.88 |
| 48,000 | $0.15886 | $7,625.28 |
| 50,000 | $0.15852 | $7,926.00 |
| Unit Price without GST: | $0.74000 |
|---|---|
| Unit Price with GST: | $0.85100 |

