

C3216C0G2E822K160AA | |
---|---|
DigiKey Part Number | 445-14622-2-ND - Tape & Reel (TR) 445-14622-1-ND - Cut Tape (CT) 445-14622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2E822K160AA |
Description | CAP CER 8200PF 250V C0G 1206 |
Customer Reference | |
Detailed Description | 8200 pF ±10% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2E822K160AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.79000 | $0.79 |
10 | $0.47700 | $4.77 |
50 | $0.35480 | $17.74 |
100 | $0.31710 | $31.71 |
500 | $0.25350 | $126.75 |
1,000 | $0.23386 | $233.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.22193 | $443.86 |
4,000 | $0.20839 | $833.56 |
6,000 | $0.20161 | $1,209.66 |
10,000 | $0.19409 | $1,940.90 |
14,000 | $0.18970 | $2,655.80 |
20,000 | $0.18548 | $3,709.60 |
24,000 | $0.18347 | $4,403.28 |
48,000 | $0.17673 | $8,483.04 |
50,000 | $0.17637 | $8,818.50 |
Unit Price without GST: | $0.79000 |
---|---|
Unit Price with GST: | $0.90850 |