

C3216C0G2J391J060AA | |
---|---|
DigiKey Part Number | 445-4151-2-ND - Tape & Reel (TR) 445-4151-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216C0G2J391J060AA |
Description | CAP CER 390PF 630V C0G 1206 |
Customer Reference | |
Detailed Description | 390 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2J391J060AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.55000 | $0.55 |
10 | $0.32200 | $3.22 |
50 | $0.23480 | $11.74 |
100 | $0.20780 | $20.78 |
500 | $0.16248 | $81.24 |
1,000 | $0.14845 | $148.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.12288 | $491.52 |
Unit Price without GST: | $0.55000 |
---|---|
Unit Price with GST: | $0.63250 |