1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)

C3216CH2E103K115AA

DigiKey Part Number
445-15438-2-ND - Tape & Reel (TR)
445-15438-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C3216CH2E103K115AA
Description
CAP CER 10000PF 250V CH 1206
Customer Reference
Detailed Description
10000 pF ±10% 250V Ceramic Capacitor CH 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216CH2E103K115AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.19590$391.80
4,000$0.18186$727.44
Manufacturers Standard Package
Unit Price without GST:$0.19590
Unit Price with GST:$0.22529