

C3216CH2J103K160AA | |
---|---|
DigiKey Part Number | 445-11631-2-ND - Tape & Reel (TR) 445-11631-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216CH2J103K160AA |
Description | CAP CER 10000PF 630V CH 1206 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor CH 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216CH2J103K160AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.77000 | $0.77 |
10 | $0.47300 | $4.73 |
100 | $0.32060 | $32.06 |
1,000 | $0.23458 | $234.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.21663 | $433.26 |
Unit Price without GST: | $0.77000 |
---|---|
Unit Price with GST: | $0.88550 |