

C3216JB2J103K115AA | |
---|---|
DigiKey Part Number | 445-11782-2-ND - Tape & Reel (TR) 445-11782-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216JB2J103K115AA |
Description | CAP CER 10000PF 630V JB 1206 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor JB 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216JB2J103K115AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.44000 | $0.44 |
10 | $0.25900 | $2.59 |
50 | $0.18660 | $9.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.10221 | $204.42 |
Unit Price without GST: | $0.44000 |
---|---|
Unit Price with GST: | $0.50600 |