1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)

C3216NP02A562J085AA

DigiKey Part Number
445-14668-2-ND - Tape & Reel (TR)
445-14668-1-ND - Cut Tape (CT)
445-14668-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216NP02A562J085AA
Description
CAP CER 5600PF 100V NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
EDA/CAD Models
C3216NP02A562J085AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,900
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.83000$0.83
10$0.50400$5.04
50$0.37580$18.79
100$0.33640$33.64
500$0.29270$146.35
1,000$0.24913$249.13
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.22265$890.60
Manufacturers Standard Package
Unit Price without GST:$0.83000
Unit Price with GST:$0.95450