

C3216X5R1C475M115AA | |
|---|---|
DigiKey Part Number | 445-7710-2-ND - Tape & Reel (TR) 445-7710-1-ND - Cut Tape (CT) 445-7710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R1C475M115AA |
Description | CAP CER 4.7UF 16V X5R 1206 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R1C475M115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.30700 | $3.07 |
| 50 | $0.22260 | $11.13 |
| 100 | $0.19690 | $19.69 |
| 500 | $0.15360 | $76.80 |
| 1,000 | $0.14026 | $140.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.13187 | $263.74 |
| 4,000 | $0.12266 | $490.64 |
| 6,000 | $0.11805 | $708.30 |
| 10,000 | $0.11295 | $1,129.50 |
| 14,000 | $0.10996 | $1,539.44 |
| 20,000 | $0.10709 | $2,141.80 |
| 24,000 | $0.10573 | $2,537.52 |
| 48,000 | $0.10115 | $4,855.20 |
| 50,000 | $0.10091 | $5,045.50 |
| Unit Price without GST: | $0.52000 |
|---|---|
| Unit Price with GST: | $0.59800 |

