1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)

C3216X5R1E225M160AA

DigiKey Part Number
445-4577-2-ND - Tape & Reel (TR)
445-4577-1-ND - Cut Tape (CT)
445-4577-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X5R1E225M160AA
Description
CAP CER 2.2UF 25V X5R 1206
Customer Reference
Detailed Description
2.2 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R1E225M160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,056
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.50000$0.50
10$0.28900$2.89
50$0.20940$10.47
100$0.18510$18.51
500$0.14396$71.98
1,000$0.13128$131.28
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.12326$246.52
4,000$0.11451$458.04
6,000$0.11012$660.72
10,000$0.10527$1,052.70
14,000$0.10244$1,434.16
20,000$0.09971$1,994.20
24,000$0.09841$2,361.84
48,000$0.09406$4,514.88
50,000$0.09383$4,691.50
Manufacturers Standard Package
Unit Price without GST:$0.50000
Unit Price with GST:$0.57500