

C3216X6S0J106M160AC | |
---|---|
DigiKey Part Number | 445-14748-2-ND - Tape & Reel (TR) 445-14748-1-ND - Cut Tape (CT) 445-14748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X6S0J106M160AC |
Description | CAP CER 10UF 6.3V X6S 1206 |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X6S0J106M160AC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.57000 | $0.57 |
10 | $0.33700 | $3.37 |
50 | $0.24580 | $12.29 |
100 | $0.21790 | $21.79 |
500 | $0.17086 | $85.43 |
1,000 | $0.15636 | $156.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.14733 | $294.66 |
4,000 | $0.13732 | $549.28 |
6,000 | $0.13232 | $793.92 |
10,000 | $0.12677 | $1,267.70 |
14,000 | $0.12353 | $1,729.42 |
20,000 | $0.12041 | $2,408.20 |
24,000 | $0.11893 | $2,854.32 |
48,000 | $0.11396 | $5,470.08 |
50,000 | $0.11369 | $5,684.50 |
Unit Price without GST: | $0.57000 |
---|---|
Unit Price with GST: | $0.65550 |