

C3216X7R1V155M160AB | |
|---|---|
DigiKey Part Number | 445-14801-2-ND - Tape & Reel (TR) 445-14801-1-ND - Cut Tape (CT) 445-14801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1V155M160AB |
Description | CAP CER 1.5UF 35V X7R 1206 |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1V155M160AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.36000 | $1.36 |
| 10 | $0.85400 | $8.54 |
| 50 | $0.65400 | $32.70 |
| 100 | $0.59260 | $59.26 |
| 500 | $0.48866 | $244.33 |
| 1,000 | $0.45651 | $456.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.43867 | $877.34 |
| 4,000 | $0.41647 | $1,665.88 |
| 6,000 | $0.40534 | $2,432.04 |
| 10,000 | $0.39302 | $3,930.20 |
| 14,000 | $0.38581 | $5,401.34 |
| 20,000 | $0.37888 | $7,577.60 |
| 24,000 | $0.37559 | $9,014.16 |
| 48,000 | $0.36452 | $17,496.96 |
| 50,000 | $0.36394 | $18,197.00 |
| Unit Price without GST: | $1.36000 |
|---|---|
| Unit Price with GST: | $1.56400 |


