C4532C0G2J103J160KA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C4532C0G2J103J160KA

C4532X7R1H225M160KA

DigiKey Part Number
445-1447-2-ND - Tape & Reel (TR)
445-1447-1-ND - Cut Tape (CT)
445-1447-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532X7R1H225M160KA
Description
CAP CER 2.2UF 50V X7R 1812
Customer Reference
Detailed Description
2.2 µF ±20% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532X7R1H225M160KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,387
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$1.10400$11.04
50$0.85720$42.86
100$0.78120$78.12
500$0.65254$326.27
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.62498$624.98
2,000$0.59159$1,183.18
3,000$0.57486$1,724.58
5,000$0.55632$2,781.60
7,000$0.54548$3,818.36
10,000$0.53505$5,350.50
12,000$0.53011$6,361.32
24,000$0.51347$12,323.28
25,000$0.51259$12,814.75
Manufacturers Standard Package
Unit Price without GST:$1.73000
Unit Price with GST:$1.98950