
CC45SL3AD471JYVNA | |
---|---|
DigiKey Part Number | 445-CC45SL3AD471JYVNACT-ND - Cut Tape (CT) 445-CC45SL3AD471JYVNATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CC45SL3AD471JYVNA |
Description | CAP CER 470PF 1KV SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3AD471JYVNA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.453" Dia (11.50mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.86000 | $0.86 |
10 | $0.52100 | $5.21 |
50 | $0.38940 | $19.47 |
100 | $0.34880 | $34.88 |
500 | $0.28232 | $141.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.26413 | $264.13 |
2,000 | $0.24636 | $492.72 |
3,000 | $0.23747 | $712.41 |
5,000 | $0.22761 | $1,138.05 |
7,000 | $0.22185 | $1,552.95 |
10,000 | $0.21376 | $2,137.60 |
12,000 | $0.21339 | $2,560.68 |
24,000 | $0.20485 | $4,916.40 |
25,000 | $0.20438 | $5,109.50 |
Unit Price without GST: | $0.86000 |
---|---|
Unit Price with GST: | $0.98900 |