CEU3E2X7R1H473M080AE is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK Corporation
In Stock: 12,723
Unit Price: $0.29000
Datasheet

Upgrade


TDK Corporation
In Stock: 47,784
Unit Price: $0.33000
Datasheet

Upgrade


TDK Corporation
In Stock: 1,532
Unit Price: $0.40000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $0.08330
Datasheet

Similar


TDK Corporation
In Stock: 4,898
Unit Price: $0.53000
Datasheet

Similar


TDK Corporation
In Stock: 8,000
Unit Price: $0.53000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 7,980
Unit Price: $0.33000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,389
Unit Price: $0.61000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,977
Unit Price: $0.94000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,286
Unit Price: $0.83000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.75000
Datasheet

Upgrade


Knowles Syfer
In Stock: 4,839
Unit Price: $1.56000
Datasheet

Upgrade


KEMET
In Stock: 19,785
Unit Price: $0.66000
Datasheet

Upgrade


Murata Electronics
In Stock: 148,453
Unit Price: $0.28000
Datasheet
X7R-0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
X7R-0603

CEU3E2X7R1H473M080AE

DigiKey Part Number
445-12022-2-ND - Tape & Reel (TR)
445-12022-1-ND - Cut Tape (CT)
445-12022-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CEU3E2X7R1H473M080AE
Description
CAP CER 0.047UF 50V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CEU3E2X7R1H473M080AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.29000$0.29
10$0.16400$1.64
50$0.11560$5.78
100$0.10090$10.09
500$0.08996$44.98
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.05743$229.72
Manufacturers Standard Package
Unit Price without GST:$0.29000
Unit Price with GST:$0.33350