CGA1A2X7R1E681M030BA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK Corporation
In Stock: 19,218
Unit Price: $0.18000
Datasheet

Upgrade


Murata Electronics
In Stock: 4,790
Unit Price: $0.18000

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.00969
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.00834
Datasheet
CGA Series 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGA Series 0201 (0603 Metric)

CGA1A2X7R1E681M030BA

DigiKey Part Number
445-12104-2-ND - Tape & Reel (TR)
445-12104-1-ND - Cut Tape (CT)
445-12104-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA1A2X7R1E681M030BA
Description
CAP CER 680PF 25V X7R 0201
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
680 pF ±20% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA1A2X7R1E681M030BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.07000$0.70
50$0.04680$2.34
100$0.03990$3.99
500$0.02874$14.37
1,000$0.02531$25.31
2,500$0.02169$54.23
5,000$0.01951$97.55
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.01716$257.40
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700