

CGA1A2X7R1H101M030BA | |
---|---|
DigiKey Part Number | 445-12106-2-ND - Tape & Reel (TR) 445-12106-1-ND - Cut Tape (CT) 445-12106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2X7R1H101M030BA |
Description | CAP CER 100PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±20% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2X7R1H101M030BA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.08100 | $0.81 |
50 | $0.05560 | $2.78 |
100 | $0.04770 | $4.77 |
500 | $0.03448 | $17.24 |
1,000 | $0.02726 | $27.26 |
2,500 | $0.02235 | $55.87 |
5,000 | $0.02008 | $100.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.01583 | $237.45 |
30,000 | $0.01568 | $470.40 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |