


CGA2B2C0G1H1R5C050BD | |
|---|---|
DigiKey Part Number | 445-9638-2-ND - Tape & Reel (TR) 445-9638-1-ND - Cut Tape (CT) 445-9638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2C0G1H1R5C050BD |
Description | CAP CER 1.5PF 50V 0402 EPOXY |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2C0G1H1R5C050BD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.11400 | $1.14 |
| 50 | $0.07960 | $3.98 |
| 100 | $0.06880 | $6.88 |
| 500 | $0.05080 | $25.40 |
| 1,000 | $0.04526 | $45.26 |
| 2,500 | $0.03945 | $98.62 |
| 5,000 | $0.03595 | $179.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03375 | $337.50 |
| Unit Price without GST: | $0.20000 |
|---|---|
| Unit Price with GST: | $0.23000 |

