
CGA3E1X8L0J155K080AC | |
|---|---|
DigiKey Part Number | 445-175261-2-ND - Tape & Reel (TR) 445-175261-1-ND - Cut Tape (CT) 445-175261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E1X8L0J155K080AC |
Description | CAP CER X8L 6.3V 1.5UF 10% 0.80M |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 6.3V Ceramic Capacitor X8L 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E1X8L0J155K080AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.35700 | $3.57 |
| 50 | $0.26180 | $13.09 |
| 100 | $0.23210 | $23.21 |
| 500 | $0.18264 | $91.32 |
| 1,000 | $0.16738 | $167.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.13497 | $539.88 |
| 8,000 | $0.12809 | $1,024.72 |
| 12,000 | $0.12467 | $1,496.04 |
| 20,000 | $0.12404 | $2,480.80 |
| 28,000 | $0.12081 | $3,382.68 |
| 40,000 | $0.12044 | $4,817.60 |
| 48,000 | $0.12027 | $5,772.96 |
| 96,000 | $0.11848 | $11,374.08 |
| 100,000 | $0.11825 | $11,825.00 |
| Unit Price without GST: | $0.61000 |
|---|---|
| Unit Price with GST: | $0.70150 |

