CGA Series 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E2C0G1H103J080AD

DigiKey Part Number
445-9761-2-ND - Tape & Reel (TR)
445-9761-1-ND - Cut Tape (CT)
445-9761-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2C0G1H103J080AD
Description
CAP CER 10000PF 50V 0603 EPOXY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2C0G1H103J080AD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Epoxy Mountable
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,556
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.79000$0.79
10$0.47700$4.77
50$0.35440$17.72
100$0.31690$31.69
500$0.27366$136.83
1,000$0.23371$233.71
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.17161$686.44
8,000$0.16834$1,346.72
12,000$0.16764$2,011.68
20,000$0.16685$3,337.00
28,000$0.16637$4,658.36
40,000$0.16590$6,636.00
48,000$0.16568$7,952.64
96,000$0.16490$15,830.40
100,000$0.16485$16,485.00
Manufacturers Standard Package
Unit Price without GST:$0.79000
Unit Price with GST:$0.90850