

CGA3E2X8R1H472M080AA | |
|---|---|
DigiKey Part Number | 445-12612-2-ND - Tape & Reel (TR) 445-12612-1-ND - Cut Tape (CT) 445-12612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X8R1H472M080AA |
Description | CAP CER 4700PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X8R1H472M080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.11800 | $1.18 |
| 50 | $0.08200 | $4.10 |
| 100 | $0.07100 | $7.10 |
| 500 | $0.05256 | $26.28 |
| 1,000 | $0.04686 | $46.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03396 | $135.84 |
| 8,000 | $0.03164 | $253.12 |
| 12,000 | $0.03048 | $365.76 |
| 20,000 | $0.03027 | $605.40 |
| 28,000 | $0.02919 | $817.32 |
| 40,000 | $0.02907 | $1,162.80 |
| 48,000 | $0.02901 | $1,392.48 |
| 96,000 | $0.02844 | $2,730.24 |
| 100,000 | $0.02836 | $2,836.00 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.25300 |

