CGA3E3X7S1A155K080AB is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK Corporation
In Stock: 7,144
Unit Price: $0.50000
Datasheet
CGA Series 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGA Series 0603 (1608 Metric)

CGA3E3X7S1A155K080AB

DigiKey Part Number
445-16106-2-ND - Tape & Reel (TR)
445-16106-1-ND - Cut Tape (CT)
445-16106-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E3X7S1A155K080AB
Description
CAP CER 1.5UF 10V X7S 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.5 µF ±10% 10V Ceramic Capacitor X7S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E3X7S1A155K080AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.50000$0.50
10$0.28900$2.89
50$0.20940$10.47
100$0.18510$18.51
500$0.17546$87.73
1,000$0.13597$135.97
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.11451$458.04
Manufacturers Standard Package
Unit Price without GST:$0.50000
Unit Price with GST:$0.57500