

CGA3E3X7S1A225M080AB | |
---|---|
DigiKey Part Number | 445-16109-2-ND - Tape & Reel (TR) 445-16109-1-ND - Cut Tape (CT) 445-16109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X7S1A225M080AB |
Description | CAP CER 2.2UF 10V X7S 0603 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X7S1A225M080AB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.44000 | $0.44 |
10 | $0.25800 | $2.58 |
50 | $0.18480 | $9.24 |
100 | $0.16290 | $16.29 |
500 | $0.12746 | $63.73 |
1,000 | $0.11440 | $114.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.09048 | $361.92 |
8,000 | $0.08581 | $686.48 |
12,000 | $0.08252 | $990.24 |
20,000 | $0.08206 | $1,641.20 |
28,000 | $0.07893 | $2,210.04 |
40,000 | $0.07867 | $3,146.80 |
48,000 | $0.07855 | $3,770.40 |
96,000 | $0.07762 | $7,451.52 |
100,000 | $0.07745 | $7,745.00 |
Unit Price without GST: | $0.44000 |
---|---|
Unit Price with GST: | $0.50600 |