

CGA5C2NP01H472J060AA | |
---|---|
DigiKey Part Number | 445-12840-2-ND - Tape & Reel (TR) 445-12840-1-ND - Cut Tape (CT) 445-12840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5C2NP01H472J060AA |
Description | CAP CER 4700PF 50V NP0 1206 |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5C2NP01H472J060AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.66000 | $0.66 |
10 | $0.39000 | $3.90 |
50 | $0.28680 | $14.34 |
100 | $0.25320 | $25.32 |
500 | $0.20152 | $100.76 |
1,000 | $0.18503 | $185.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.16357 | $654.28 |
Unit Price without GST: | $0.66000 |
---|---|
Unit Price with GST: | $0.75900 |