

CGA5L2X5R1H684K160AA | |
---|---|
DigiKey Part Number | 445-12877-2-ND - Tape & Reel (TR) 445-12877-1-ND - Cut Tape (CT) 445-12877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L2X5R1H684K160AA |
Description | CAP CER 0.68UF 50V X5R 1206 |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L2X5R1H684K160AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.55000 | $0.55 |
10 | $0.32000 | $3.20 |
50 | $0.23380 | $11.69 |
100 | $0.20690 | $20.69 |
500 | $0.17888 | $89.44 |
1,000 | $0.16192 | $161.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.13433 | $268.66 |
4,000 | $0.12531 | $501.24 |
6,000 | $0.11890 | $713.40 |
10,000 | $0.11245 | $1,124.50 |
14,000 | $0.11013 | $1,541.82 |
20,000 | $0.10974 | $2,194.80 |
24,000 | $0.10765 | $2,583.60 |
48,000 | $0.10700 | $5,136.00 |
50,000 | $0.10692 | $5,346.00 |
Unit Price without GST: | $0.55000 |
---|---|
Unit Price with GST: | $0.63250 |