0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)

CGJ4J2X7R1H333K125AA

DigiKey Part Number
445-8163-2-ND - Tape & Reel (TR)
445-8163-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGJ4J2X7R1H333K125AA
Description
CAP CER 0.033UF 50V X7R 0805
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ4J2X7R1H333K125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 310
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.44000$0.44
10$0.25200$2.52
50$0.18080$9.04
100$0.15920$15.92
Unit Price without GST:$0.44000
Unit Price with GST:$0.50600