CKCA43X7R1H471M100AA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet
CKCL Series; 0805 (4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKCA43X7R1H471M100AA

DigiKey Part Number
445-1850-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CKCA43X7R1H471M100AA
Description
CAP ARRAY 470PF 50V X7R 1206
Customer Reference
Detailed Description
470pF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKCA43X7R1H471M100AA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
470pF
Tolerance
±20%
Voltage - Rated
50 V
Dielectric Material
Ceramic
Number of Capacitors
4
Circuit Type
Isolated
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.051" (1.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes