CKCM25X7R1E103M060AK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet
CKCL-Series;-0805-(2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKCM25X7R1E103M060AK

DigiKey Part Number
445-10256-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CKCM25X7R1E103M060AK
Description
CAP ARRAY 10000PF 25V X7R 0504
Customer Reference
Detailed Description
10000pF Isolated Capacitor 2 Array 25 V X7R 0504 (1410 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKCM25X7R1E103M060AK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
10000pF
Tolerance
±20%
Voltage - Rated
25 V
Dielectric Material
Ceramic
Number of Capacitors
2
Circuit Type
Isolated
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
0504 (1410 Metric)
Supplier Device Package
0405 (1012 Metric)
Size / Dimension
0.054" L x 0.039" W (1.37mm x 1.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes