
DEA163800LT-5017C1 | |
---|---|
DigiKey Part Number | 445-15659-2-ND - Tape & Reel (TR) 445-15659-1-ND - Cut Tape (CT) 445-15659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA163800LT-5017C1 |
Description | RF FILTER LOW PASS 3.55GHZ 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.55GHz Center Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 0.36dB 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DEA163800LT-5017C1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 3.55GHz Center | |
Filter Type | Low Pass | |
Insertion Loss | 0.36dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.52000 | $0.52 |
10 | $0.42000 | $4.20 |
25 | $0.38640 | $9.66 |
50 | $0.36300 | $18.15 |
100 | $0.34140 | $34.14 |
250 | $0.31480 | $78.70 |
500 | $0.29604 | $148.02 |
1,000 | $0.27847 | $278.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.25133 | $1,005.32 |
8,000 | $0.23642 | $1,891.36 |
12,000 | $0.22811 | $2,737.32 |
20,000 | $0.21805 | $4,361.00 |
28,000 | $0.21167 | $5,926.76 |
40,000 | $0.20510 | $8,204.00 |
Unit Price without GST: | $0.52000 |
---|---|
Unit Price with GST: | $0.59800 |