
FA16NP01H473JNU00 | |
---|---|
DigiKey Part Number | 445-FA16NP01H473JNU00-ND |
Manufacturer | |
Manufacturer Product Number | FA16NP01H473JNU00 |
Description | CAP CER 0.047UF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA16NP01H473JNU00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $1.10400 | $11.04 |
50 | $0.90360 | $45.18 |
100 | $0.81900 | $81.90 |
500 | $0.65058 | $325.29 |
1,000 | $0.61066 | $610.66 |
2,500 | $0.56854 | $1,421.35 |
5,000 | $0.54314 | $2,715.70 |
Unit Price without GST: | $1.73000 |
---|---|
Unit Price with GST: | $1.98950 |