
FA28NP01H330JNU06 | |
|---|---|
DigiKey Part Number | 445-180775-1-ND - Cut Tape (CT) 445-180775-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28NP01H330JNU06 |
Description | CAP CER 33PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28NP01H330JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.31300 | $3.13 |
| 50 | $0.22680 | $11.34 |
| 100 | $0.20080 | $20.08 |
| 500 | $0.15680 | $78.40 |
| 1,000 | $0.14324 | $143.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.13433 | $268.66 |
| 4,000 | $0.12338 | $493.52 |
| 6,000 | $0.12069 | $724.14 |
| 10,000 | $0.11245 | $1,124.50 |
| 14,000 | $0.11013 | $1,541.82 |
| 20,000 | $0.10955 | $2,191.00 |
| 24,000 | $0.10765 | $2,583.60 |
| 48,000 | $0.10351 | $4,968.48 |
| 50,000 | $0.10326 | $5,163.00 |
| Unit Price without GST: | $0.53000 |
|---|---|
| Unit Price with GST: | $0.60950 |

