
FA28X7S2A333KRU06 | |
---|---|
DigiKey Part Number | FA28X7S2A333KRU06-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28X7S2A333KRU06 |
Description | CAP CER 0.033UF 100V X7S RADIAL |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28X7S2A333KRU06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.19173 | $383.46 |
Unit Price without GST: | $0.19173 |
---|---|
Unit Price with GST: | $0.22049 |