
FG24X7R2E103KNT06 | |
|---|---|
DigiKey Part Number | 445-173384-1-ND - Cut Tape (CT) 445-173384-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG24X7R2E103KNT06 |
Description | CAP CER 10000PF 250V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24X7R2E103KNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.32800 | $3.28 |
| 50 | $0.23920 | $11.96 |
| 100 | $0.21180 | $21.18 |
| 500 | $0.16596 | $82.98 |
| 1,000 | $0.15673 | $156.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.14293 | $285.86 |
| 4,000 | $0.13315 | $532.60 |
| 6,000 | $0.12826 | $769.56 |
| 10,000 | $0.12283 | $1,228.30 |
| 14,000 | $0.11966 | $1,675.24 |
| 20,000 | $0.11636 | $2,327.20 |
| 24,000 | $0.11005 | $2,641.20 |
| Unit Price without GST: | $0.55000 |
|---|---|
| Unit Price with GST: | $0.63250 |

