FK14X5R1E155KN020 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK Corporation
In Stock: 414
Unit Price: $0.88000
Datasheet
FK14xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK14X5R1E155KN020

DigiKey Part Number
445-8297-ND
Manufacturer
Manufacturer Product Number
FK14X5R1E155KN020
Description
CAP CER 1.5UF 25V X5R RADIAL
Customer Reference
Detailed Description
1.5 µF ±10% 25V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK14X5R1E155KN020 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.098" W (4.50mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
500$0.22346$111.73
Manufacturers Standard Package
Unit Price without GST:$0.22346
Unit Price with GST:$0.25698