
MCZ1210AH201CPTA0G | |
|---|---|
DigiKey Part Number | 445-MCZ1210AH201CPTA0GTR-ND - Tape & Reel (TR) 445-MCZ1210AH201CPTA0GCT-ND - Cut Tape (CT) 445-MCZ1210AH201CPTA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCZ1210AH201CPTA0G |
Description | CMC 100MA 2LN 200 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 200 Ohms @ 100 MHz 100mA DCR 4Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 200 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 4Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.049" L x 0.039" W (1.25mm x 1.00mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 0504 (1210 Metric), 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.01000 | $1.01 |
| 10 | $0.71400 | $7.14 |
| 25 | $0.61600 | $15.40 |
| 50 | $0.54880 | $27.44 |
| 100 | $0.48720 | $48.72 |
| 250 | $0.41256 | $103.14 |
| 500 | $0.36076 | $180.38 |
| 1,000 | $0.35198 | $351.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.28756 | $1,150.24 |
| Unit Price without GST: | $1.01000 |
|---|---|
| Unit Price with GST: | $1.16150 |





