MCZ2010AH121T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TDK Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 6,018
Unit Price: $0.99000
Datasheet
MCZ2010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCZ2010AH121T

DigiKey Part Number
445-MCZ2010AH121TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCZ2010AH121T
Description
CMC 100MA 4LN 120 OHM SMD
Customer Reference
Detailed Description
4 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 100mA DCR 2Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
4
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
2Ohm
Voltage Rating - DC
5V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height (Max)
0.024" (0.60mm)
Package / Case
0804 (2010 Metric), 8 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes