MLG Series 0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLG0603P11NJT000

DigiKey Part Number
445-9388-2-ND - Tape & Reel (TR)
445-9388-1-ND - Cut Tape (CT)
445-9388-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLG0603P11NJT000
Description
FIXED IND 11NH 250MA 1 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11 nH Unshielded Multilayer Inductor 250 mA 1Ohm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLG0603P11NJT000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
11 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1Ohm Max
Q @ Freq
14 @ 500MHz
Frequency - Self Resonant
3.5GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,405
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.14400$1.44
100$0.11780$11.78
1,000$0.09679$96.79
5,000$0.08443$422.15
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.02745$411.75
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700