
MLG0603S4N7HT000 | |
---|---|
DigiKey Part Number | 445-174219-2-ND - Tape & Reel (TR) 445-174219-1-ND - Cut Tape (CT) 445-174219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603S4N7HT000 |
Description | FIXED IND 4.7NH 300MA 450MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Multilayer Inductor 300 mA 450mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603S4N7HT000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 4.7 nH | |
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 450mOhm Max | |
Q @ Freq | 5 @ 100MHz | |
Frequency - Self Resonant | 4.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.09000 | $0.90 |
100 | $0.07490 | $7.49 |
1,000 | $0.06152 | $61.52 |
5,000 | $0.05366 | $268.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.04986 | $747.90 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |