
MLG1005S18NJTD25 | |
---|---|
DigiKey Part Number | 445-16251-2-ND - Tape & Reel (TR) 445-16251-1-ND - Cut Tape (CT) 445-16251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005S18NJTD25 |
Description | FIXED IND 18NH 350MA 600MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 nH Unshielded Multilayer Inductor 350 mA 600mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005S18NJTD25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 18 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 2GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.20000 | $0.20 |
10 | $0.16200 | $1.62 |
25 | $0.15080 | $3.77 |
50 | $0.14200 | $7.10 |
100 | $0.13400 | $13.40 |
250 | $0.12388 | $30.97 |
500 | $0.11680 | $58.40 |
1,000 | $0.11009 | $110.09 |
2,500 | $0.10185 | $254.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.09236 | $923.60 |
20,000 | $0.08709 | $1,741.80 |
30,000 | $0.08415 | $2,524.50 |
50,000 | $0.08059 | $4,029.50 |
70,000 | $0.07833 | $5,483.10 |
100,000 | $0.07601 | $7,601.00 |
250,000 | $0.07247 | $18,117.50 |
Unit Price without GST: | $0.20000 |
---|---|
Unit Price with GST: | $0.23000 |