MAF1005GAD262AT000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ1005S121HTD25

DigiKey Part Number
445-MMZ1005S121HTD25TR-ND - Tape & Reel (TR)
445-MMZ1005S121HTD25CT-ND - Cut Tape (CT)
445-MMZ1005S121HTD25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1005S121HTD25
Description
FERRITE BEAD 120 OHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 700mA 130mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
700mA
DC Resistance (DCR) (Max)
130mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,671
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.07700$0.77
25$0.07160$1.79
50$0.06780$3.39
100$0.06370$6.37
250$0.05896$14.74
500$0.05558$27.79
1,000$0.05238$52.38
2,500$0.04846$121.15
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04394$439.40
20,000$0.04143$828.60
30,000$0.04003$1,200.90
50,000$0.03833$1,916.50
70,000$0.03726$2,608.20
100,000$0.03615$3,615.00
250,000$0.03346$8,365.00
500,000$0.03175$15,875.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700