
MMZ1608B221CTDH5 | |
|---|---|
DigiKey Part Number | 445-MMZ1608B221CTDH5TR-ND - Tape & Reel (TR) 445-MMZ1608B221CTDH5CT-ND - Cut Tape (CT) 445-MMZ1608B221CTDH5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608B221CTDH5 |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 250mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.030" (0.75mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.11000 | $1.10 |
| 25 | $0.09560 | $2.39 |
| 50 | $0.08620 | $4.31 |
| 100 | $0.07710 | $7.71 |
| 250 | $0.06648 | $16.62 |
| 500 | $0.05916 | $29.58 |
| 1,000 | $0.05240 | $52.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04033 | $161.32 |
| 8,000 | $0.03492 | $279.36 |
| 12,000 | $0.03193 | $383.16 |
| 20,000 | $0.03175 | $635.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |


