
MMZ1608D241CTD25 | |
---|---|
DigiKey Part Number | 445-MMZ1608D241CTD25TR-ND - Tape & Reel (TR) 445-MMZ1608D241CTD25CT-ND - Cut Tape (CT) 445-MMZ1608D241CTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608D241CTD25 |
Description | FERRITE BEAD 240 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 240 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.10900 | $1.09 |
25 | $0.09360 | $2.34 |
50 | $0.08420 | $4.21 |
100 | $0.07560 | $7.56 |
250 | $0.06516 | $16.29 |
500 | $0.05798 | $28.99 |
1,000 | $0.05137 | $51.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.04033 | $161.32 |
8,000 | $0.03492 | $279.36 |
12,000 | $0.03193 | $383.16 |
20,000 | $0.03175 | $635.00 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |