MMZ2012xxxxxT000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ2012D121BT000

DigiKey Part Number
445-MMZ2012D121BT000TR-ND - Tape & Reel (TR)
445-MMZ2012D121BT000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMZ2012D121BT000
Description
FERRITE BEAD 120 OHM 0805 1LN
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 500mA 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
MMZ2012D121BT000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
300mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,586
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.12500$1.25
25$0.10880$2.72
50$0.09760$4.88
100$0.08740$8.74
250$0.07532$18.83
500$0.06700$33.50
1,000$0.05926$59.26
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.04548$181.92
8,000$0.03930$314.40
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700