Similar
Similar
Similar
Similar

| NLFC453232T-6R8M-PF | |
|---|---|
| DigiKey Part Number | 445-6475-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | NLFC453232T-6R8M-PF | 
| Description | FIXED IND 6.8UH 300MA 140MOHM SM | 
| Customer Reference | |
| Detailed Description | 6.8 µH Shielded Wirewound Inductor 300 mA 140mOhm 1812 (4532 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Type | Wirewound | |
| Material - Core | - | |
| Inductance | 6.8 µH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | - | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 140mOhm | |
| Q @ Freq | 10 @ 7.96MHz | |
| Frequency - Self Resonant | 28MHz | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 105°C | |
| Inductance Frequency - Test | 7.96 MHz | |
| Mounting Type | Surface Mount | |
| Package / Case | 1812 (4532 Metric) | |
| Supplier Device Package | 1812 | |
| Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
| Height - Seated (Max) | 0.134" (3.40mm) | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand