Similar
Similar
Similar
Similar

NLFC453232T-6R8M-PF | |
|---|---|
DigiKey Part Number | 445-6475-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLFC453232T-6R8M-PF |
Description | FIXED IND 6.8UH 300MA 140MOHM SM |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 300 mA 140mOhm 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 140mOhm | |
Q @ Freq | 10 @ 7.96MHz | |
Frequency - Self Resonant | 28MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |




