SPM3015T-1R0M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK Corporation
In Stock: 0
Unit Price: $1.80000
Datasheet
SPM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM3015T-1R0M

DigiKey Part Number
445-172352-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPM3015T-1R0M
Description
FIXED IND 1UH 3.5A 52.9 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 3.5 A 52.9mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM3015T-1R0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.1A
Shielding
Shielded
DC Resistance (DCR)
52.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.126" L x 0.118" W (3.20mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes